82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0500K151

DigiKey Part Number
495-6600-2-ND - Tape & Reel (TR)
495-6600-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0500K151
Description
VARISTOR 82V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
TDK
Current - Surge
4.5 kA
Series
Energy
15J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1800 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
73.8 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
82 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 352
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,21900€ 2,19
25€ 0,19440€ 4,86
100€ 0,16780€ 16,78
250€ 0,15504€ 38,76
500€ 0,14736€ 73,68
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,12353€ 185,29
3 000€ 0,11937€ 358,11
4 500€ 0,11728€ 527,76
7 500€ 0,11496€ 862,20
10 500€ 0,11361€ 1 192,90
15 000€ 0,11231€ 1 684,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510