
B72214S0500K101 | |
|---|---|
DigiKey Part Number | 495-4435-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0500K101 |
Description | VARISTOR 82V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0500K101 Models |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 15J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1800 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21900 | € 2,19 |
| 25 | € 0,19560 | € 4,89 |
| 100 | € 0,16900 | € 16,90 |
| 250 | € 0,15636 | € 39,09 |
| 500 | € 0,14872 | € 74,36 |
| 1 000 | € 0,14244 | € 142,44 |
| 2 500 | € 0,13582 | € 339,55 |
| 5 000 | € 0,13183 | € 659,15 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |
