910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2551K101

DigiKey Part Number
495-76193-ND
Manufacturer
Manufacturer Product Number
B72210S2551K101
Description
VARISTOR 910V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S2551K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
90J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
125 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TND10SV911KB00AAA0Chemi-Con2 000565-TND10SV911KB00AAA0-ND€ 0,75000Parametric Equivalent
In-Stock: 34 279
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,47500€ 4,75
25€ 0,42800€ 10,70
100€ 0,37570€ 37,57
250€ 0,35064€ 87,66
500€ 0,33556€ 167,78
1 000€ 0,32316€ 323,16
2 500€ 0,31007€ 775,18
5 000€ 0,30218€ 1 510,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81070