910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0551K101

DigiKey Part Number
495-4646-ND
Manufacturer
Manufacturer Product Number
B72210S0551K101
Description
VARISTOR 910V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S0551K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
60J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
120 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 840
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,45000€ 4,50
25€ 0,40400€ 10,10
100€ 0,35350€ 35,35
250€ 0,32940€ 82,35
500€ 0,31482€ 157,41
1 000€ 0,30284€ 302,84
2 500€ 0,29020€ 725,50
5 000€ 0,28258€ 1 412,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76230