
B67345B0004X095 | |
|---|---|
DigiKey Part Number | 495-B67345B0004X095-ND |
Manufacturer | |
Manufacturer Product Number | B67345B0004X095 |
Description | I93/28/16 N95 5100 +30% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core I Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 1.102" (28.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 93 x 28 x 16 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 5.3 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.58 | |
Effective Length (le) mm | 258.0 | |
Effective Area (Ae) mm² | 448.0 | |
Minimum Core Cross Section (Amin) mm² | 448.0 | |
Effective Magnetic Volume (Ve) mm³ | 116000.0 | |
Finish | Uncoated | |
Height | 1.102" (28.00mm) | |
Length | 3.661" (93.00mm) | |
Width | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 7,59938 | € 121,59 |
| Unit Price without VAT: | € 7,59938 |
|---|---|
| Unit Price with VAT: | € 9,19525 |
