
B67345B0003X095 | |
|---|---|
DigiKey Part Number | 495-B67345B0003X095-ND |
Manufacturer | |
Manufacturer Product Number | B67345B0003X095 |
Description | FERRITE CORE U 4.1UH N95 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core U Type 3.661" (93.00mm) Length 0.630" (16.00mm) Width Diameter 0.839" (21.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B67345B0003X095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 93 x 76 x 16 | |
Material | N95 | |
Inductance Factor (Al) | 4.1 µH | |
Tolerance | -20%, +30% | |
Gap | Ungapped | |
Effective Permeability (µe) | 2578.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.79 | |
Effective Length (le) mm | 354.0 | |
Effective Area (Ae) mm² | 448.0 | |
Minimum Core Cross Section (Amin) mm² | 448.0 | |
Effective Magnetic Volume (Ve) mm³ | 159000.0 | |
Finish | Uncoated | |
Height | 0.839" (21.30mm) | |
Length | 3.661" (93.00mm) | |
Width | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,21000 | € 22,21 |
| 16 | € 13,07813 | € 209,25 |
| 32 | € 12,93688 | € 413,98 |
| Unit Price without VAT: | € 22,21000 |
|---|---|
| Unit Price with VAT: | € 26,87410 |

