
B40910A8187M100 | |
|---|---|
DigiKey Part Number | 495-B40910A8187M100TR-ND - Tape & Reel (TR) 495-B40910A8187M100CT-ND - Cut Tape (CT) 495-B40910A8187M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8187M100 |
Description | CAP ALUM HYBRID 180UF 20% 63V S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 135°C |
Manufacturer TDK | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,26000 | € 3,26 |
| 10 | € 2,20000 | € 22,00 |
| 50 | € 1,76300 | € 88,15 |
| 100 | € 1,62530 | € 162,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,47836 | € 369,59 |
| 500 | € 1,38872 | € 694,36 |
| 750 | € 1,34351 | € 1 007,63 |
| 1 250 | € 1,29314 | € 1 616,42 |
| 1 750 | € 1,26353 | € 2 211,18 |
| 2 500 | € 1,23493 | € 3 087,33 |
| Unit Price without VAT: | € 3,26000 |
|---|---|
| Unit Price with VAT: | € 3,94460 |

