
B40910A8127M100 | |
|---|---|
DigiKey Part Number | 495-B40910A8127M100TR-ND - Tape & Reel (TR) 495-B40910A8127M100CT-ND - Cut Tape (CT) 495-B40910A8127M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40910A8127M100 |
Description | CAP ALUM POLY HYB 120UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40910A8127M100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A783MS127M1JLAV019 | KEMET | 2 395 | 399-A783MS127M1JLAV019CT-ND | € 1,65000 | Parametric Equivalent |
| EEH-ZS1J121UV | Panasonic Industry | 145 | 10-EEH-ZS1J121UVCT-ND | € 2,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,23000 | € 2,23 |
| 10 | € 1,47900 | € 14,79 |
| 50 | € 1,16600 | € 58,30 |
| 100 | € 1,06740 | € 106,74 |
| 500 | € 0,89768 | € 448,84 |
| 1 000 | € 0,84429 | € 844,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,73390 | € 1 467,80 |
| 4 000 | € 0,71236 | € 2 849,44 |
| Unit Price without VAT: | € 2,23000 |
|---|---|
| Unit Price with VAT: | € 2,69830 |

