Direct

B32232A1685K | |
|---|---|
DigiKey Part Number | 495-3527-ND |
Manufacturer | |
Manufacturer Product Number | B32232A1685K |
Description | CAP FILM 6.8UF 10% 100VDC AXIAL |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | B32232A1685K Models |
Category | Voltage Rating - DC 100V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.551" Dia x 1.260" L (14.00mm x 32.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Applications EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32524Q1685K000 | TDK | 53 | 495-4102-ND | € 2,73000 | Direct |
