
B32524Q1685K000 | |
|---|---|
DigiKey Part Number | 495-4102-ND |
Manufacturer | |
Manufacturer Product Number | B32524Q1685K000 |
Description | CAP FILM 6.8UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q1685K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32523Q1685K000 | TDK | 1 678 | 495-4098-ND | € 2,42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,73000 | € 2,73 |
| 10 | € 1,91700 | € 19,17 |
| 50 | € 1,59360 | € 79,68 |
| 320 | € 1,36378 | € 436,41 |
| 640 | € 1,30436 | € 834,79 |
| 1 280 | € 1,25544 | € 1 606,96 |
| 2 560 | € 1,21513 | € 3 110,73 |
| 5 120 | € 1,18194 | € 6 051,53 |
| Unit Price without VAT: | € 2,73000 |
|---|---|
| Unit Price with VAT: | € 3,30330 |