1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH31LSB5105KTNA01

DigiKey Part Number
587-MSASH31LSB5105KTNA01TR-ND - Tape & Reel (TR)
587-MSASH31LSB5105KTNA01CT-ND - Cut Tape (CT)
587-MSASH31LSB5105KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH31LSB5105KTNA01
Description
CAP CER 1UF 100V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH31LSB5105KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK316BJ105KL-TTaiyo Yuden147587-5021-1-ND€ 0,29000Parametric Equivalent
C3216X5R2A105K160AATDK678445-14705-1-ND€ 0,37000Parametric Equivalent
In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,17100€ 1,71
50€ 0,12520€ 6,26
100€ 0,11120€ 11,12
500€ 0,08738€ 43,69
1 000€ 0,08007€ 80,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07405€ 148,10
4 000€ 0,06909€ 276,36
6 000€ 0,06661€ 399,66
10 000€ 0,06386€ 638,60
14 000€ 0,06225€ 871,50
20 000€ 0,06071€ 1 214,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35090