1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R2A105K160AA

DigiKey Part Number
445-14705-2-ND - Tape & Reel (TR)
445-14705-1-ND - Cut Tape (CT)
445-14705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R2A105K160AA
Description
CAP CER 1UF 100V X5R 1206
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R2A105K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2A105K160AATDK88 181445-4467-1-ND€ 0,37000Direct
C3216X7R2A105K160AMTDK183 372445-6073-1-ND€ 0,42000Upgrade
12061D105KAT2AKYOCERA AVX0478-12061D105KAT2ATR-ND€ 0,21977Direct
12061C105JAT2AKYOCERA AVX969478-KGM31HR72A105JUCT-ND€ 0,74000Upgrade
12061C105KAT2AKYOCERA AVX103 229478-KGM31HR72A105KUCT-ND€ 0,38000Upgrade
In-Stock: 678
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22100€ 2,21
50€ 0,16360€ 8,18
100€ 0,14600€ 14,60
500€ 0,11644€ 58,22
1 000€ 0,10730€ 107,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09694€ 193,88
4 000€ 0,09094€ 363,76
6 000€ 0,08793€ 527,58
10 000€ 0,08460€ 846,00
14 000€ 0,08265€ 1 157,10
20 000€ 0,08078€ 1 615,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770