150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG151JFNA01

DigiKey Part Number
587-MCASU105SCG151JFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG151JFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG151JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG151JFNA01
Description
CAP CER 150PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SCG151JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JPNPO9BN151YAGEO48 16913-AC0402JPNPO9BN151CT-ND€ 0,31000Parametric Equivalent
AC0402JRNPO9BN151YAGEO29 27913-AC0402JRNPO9BN151CT-ND€ 0,31000Parametric Equivalent
CGA2B2C0G1H151J050BATDK35 566445-5598-1-ND€ 0,31000Parametric Equivalent
CGJ2B2C0G1H151J050BATDK16 590445-8055-1-ND€ 0,46000Parametric Equivalent
CL05C151JB51PNCSamsung Electro-Mechanics67 6901276-1644-1-ND€ 0,31000Parametric Equivalent
In-Stock: 7 770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,03500€ 0,35
50€ 0,02360€ 1,18
100€ 0,02020€ 2,02
500€ 0,01454€ 7,27
1 000€ 0,01282€ 12,82
2 500€ 0,01099€ 27,47
5 000€ 0,00990€ 49,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00900€ 90,00
20 000€ 0,00826€ 165,20
30 000€ 0,00789€ 236,70
50 000€ 0,00748€ 374,00
70 000€ 0,00724€ 506,80
100 000€ 0,00701€ 701,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890