
AC0402JRNPO9BN151 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN151TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN151CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03600 | € 0,36 |
| 50 | € 0,02460 | € 1,23 |
| 100 | € 0,02100 | € 2,10 |
| 500 | € 0,01516 | € 7,58 |
| 1 000 | € 0,01336 | € 13,36 |
| 2 500 | € 0,01148 | € 28,70 |
| 5 000 | € 0,01034 | € 51,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00897 | € 89,70 |
| 20 000 | € 0,00824 | € 164,80 |
| 30 000 | € 0,00787 | € 236,10 |
| 50 000 | € 0,00747 | € 373,50 |
| 70 000 | € 0,00723 | € 506,10 |
| 100 000 | € 0,00700 | € 700,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |