Direct
Upgrade



LMK105B7224KV-FR | |
|---|---|
DigiKey Part Number | 587-LMK105B7224KV-FRTR-ND - Tape & Reel (TR) 587-LMK105B7224KV-FRCT-ND - Cut Tape (CT) 587-LMK105B7224KV-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105B7224KV-FR |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105B7224KV-FR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASL105SB7224KFNB25 | Taiyo Yuden | 9 199 | 587-MSASL105SB7224KFNB25CT-ND | € 0,08000 | Direct |
| TMK105B7224KV-FR | Taiyo Yuden | 423 | 587-6021-1-ND | € 0,12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02480 | € 1,24 |
| 100 | € 0,02130 | € 2,13 |
| 500 | € 0,01540 | € 7,70 |
| 1 000 | € 0,01358 | € 13,58 |
| 2 500 | € 0,01168 | € 29,20 |
| 5 000 | € 0,01053 | € 52,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00958 | € 95,80 |
| 20 000 | € 0,00881 | € 176,20 |
| 30 000 | € 0,00842 | € 252,60 |
| 50 000 | € 0,00799 | € 399,50 |
| 70 000 | € 0,00774 | € 541,80 |
| 100 000 | € 0,00750 | € 750,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |

