


TMK105B7224KV-FR | |
|---|---|
DigiKey Part Number | 587-6021-2-ND - Tape & Reel (TR) 587-6021-1-ND - Cut Tape (CT) 587-6021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105B7224KV-FR |
Description | CAP CER 0.22UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105B7224KV-FR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAST105SB7224KFNB25 | Taiyo Yuden | 28 553 | 587-MSAST105SB7224KFNB25CT-ND | € 0,13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04560 | € 2,28 |
| 100 | € 0,03950 | € 3,95 |
| 500 | € 0,02944 | € 14,72 |
| 1 000 | € 0,02635 | € 26,35 |
| 2 500 | € 0,02308 | € 57,70 |
| 5 000 | € 0,02112 | € 105,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01951 | € 195,10 |
| 20 000 | € 0,01818 | € 363,60 |
| 30 000 | € 0,01752 | € 525,60 |
| 50 000 | € 0,01678 | € 839,00 |
| 70 000 | € 0,01635 | € 1 144,50 |
| 100 000 | € 0,01594 | € 1 594,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |