
TXEAPDSANF-19.200000 | |
|---|---|
DigiKey Part Number | 1664-TXEAPDSANF-19.200000TR-ND - Tape & Reel (TR) 1664-TXEAPDSANF-19.200000CT-ND - Cut Tape (CT) 1664-TXEAPDSANF-19.200000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXEAPDSANF-19.200000 |
Description | XTAL OSC VCTCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,19000 | € 2,19 |
| 10 | € 1,90500 | € 19,05 |
| 25 | € 1,80160 | € 45,04 |
| 50 | € 1,72700 | € 86,35 |
| 100 | € 1,65550 | € 165,55 |
| 250 | € 1,56572 | € 391,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,56106 | € 780,53 |
| 1 000 | € 1,49662 | € 1 496,62 |
| 1 500 | € 1,46018 | € 2 190,27 |
| 2 500 | € 1,41558 | € 3 538,95 |
| 3 500 | € 1,38696 | € 4 854,36 |
| 5 000 | € 1,35728 | € 6 786,40 |
| Unit Price without VAT: | € 2,19000 |
|---|---|
| Unit Price with VAT: | € 2,64990 |



