
9121S-19.2000N33DTJK | |
|---|---|
DigiKey Part Number | 4309-9121S-19.2000N33DTJK-ND - Tape & Reel (TR) 3409-9121S-19.2000N33DTJK-CS-ND |
Manufacturer | |
Manufacturer Product Number | 9121S-19.2000N33DTJK |
Description | VCTCXO, 2016,19.2MHZ, 3.3V, 10P |
Customer Reference | |
Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,74874 | € 5 246,22 |
| 6 000 | € 1,71948 | € 10 316,88 |
| 9 000 | € 1,71432 | € 15 428,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,78000 | € 2,78 |
| 100 | € 2,33910 | € 233,91 |
| 500 | € 2,19194 | € 1 095,97 |
| 1 000 | € 1,89590 | € 1 895,90 |
| 3 000 | € 1,74874 | € 5 246,22 |
| Unit Price without VAT: | € 2,78000 |
|---|---|
| Unit Price with VAT: | € 3,36380 |


