
S412E | |
|---|---|
DigiKey Part Number | 232-1143-ND |
Manufacturer | |
Manufacturer Product Number | S412E |
Description | CUTTER OVAL SUPERFLSH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Super Full Flush 5.65" (143.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Super Full Flush | |
Length - Overall | 5.65" (143.5mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 18 AWG | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 76,19000 | € 76,19 |
| 6 | € 70,01167 | € 420,07 |
| 12 | € 67,76083 | € 813,13 |
| 30 | € 64,89800 | € 1 946,94 |
| Unit Price without VAT: | € 76,19000 |
|---|---|
| Unit Price with VAT: | € 92,18990 |



