
S324 | |
|---|---|
DigiKey Part Number | 232-1229-ND |
Manufacturer | |
Manufacturer Product Number | S324 |
Description | PLIER SMALL SLIM LONG NOSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Smooth 5.36" (136.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | Ergonomic, ESD Safe, Soft Grips | |
Length | 5.36" (136.1mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 40,74000 | € 40,74 |
| 6 | € 37,43833 | € 224,63 |
| 12 | € 36,23500 | € 434,82 |
| 30 | € 34,70333 | € 1 041,10 |
| Unit Price without VAT: | € 40,74000 |
|---|---|
| Unit Price with VAT: | € 49,29540 |


