
SRF11-320.000-F75IL22AK | |
|---|---|
DigiKey Part Number | 4309-SRF11-320.000-F75IL22AKTR-ND - Tape & Reel (TR) 4309-SRF11-320.000-F75IL22AK-ND |
Manufacturer | |
Manufacturer Product Number | SRF11-320.000-F75IL22AK |
Description | SAW RESONATOR F11, 320MHZ,75KHZ |
Customer Reference | |
Detailed Description | 320 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | SAW | |
Frequency | 320 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±75kHz | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 4 Lead, 2.54mm Pitch | |
Size / Dimension | 0.429" L x 0.079" W (10.90mm x 2.00mm) | |
Height | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37780 | € 377,80 |
| 3 000 | € 0,36834 | € 1 105,02 |
| 6 000 | € 0,36231 | € 2 173,86 |
| 9 000 | € 0,35973 | € 3 237,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 100 | € 0,51030 | € 51,03 |
| 500 | € 0,40706 | € 203,53 |
| 1 000 | € 0,37780 | € 377,80 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |

