
SRD11-315.000-F75IL22AK | |
|---|---|
DigiKey Part Number | 4309-SRD11-315.000-F75IL22AKTR-ND - Tape & Reel (TR) 4309-SRD11-315.000-F75IL22AK-ND |
Manufacturer | |
Manufacturer Product Number | SRD11-315.000-F75IL22AK |
Description | SAW RESONATOR D11, 315MHZ,75KHZ |
Customer Reference | |
Detailed Description | 315 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suzhou Hangjing Elec&Tech Co.,Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | SAW | |
Frequency | 315 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±75kHz | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.54mm Pitch | |
Size / Dimension | 0.327" L x 0.136" W (8.30mm x 3.45mm) | |
Height | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33391 | € 333,91 |
| 3 000 | € 0,32617 | € 978,51 |
| 6 000 | € 0,31670 | € 1 900,20 |
| 9 000 | € 0,30723 | € 2 765,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 100 | € 0,39500 | € 39,50 |
| 500 | € 0,36662 | € 183,31 |
| 1 000 | € 0,33391 | € 333,91 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |

