
1532H-40.000A18SZSK | |
|---|---|
DigiKey Part Number | 4309-1532H-40.000A18SZSKTR-ND - Tape & Reel (TR) 4309-1532H-40.000A18SZSK-ND |
Manufacturer | |
Manufacturer Product Number | 1532H-40.000A18SZSK |
Description | 3225 40MHz HCMOS 1.8V +/-100ppm |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable SMD 3.2mm x 2.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SMD 3.2mm x 2.5mm | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,48108 | € 1 443,24 |
| 6 000 | € 0,47331 | € 2 839,86 |
| 9 000 | € 0,46381 | € 4 174,29 |
| 12 000 | € 0,45344 | € 5 441,28 |
| Unit Price without VAT: | € 0,48108 |
|---|---|
| Unit Price with VAT: | € 0,58211 |




