
SXT32422AA48-16.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32422AA48-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32422AA48-16.000M |
Description | CRYSTAL 16.000MHZ 22 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 22pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32422AA48-16.000M Models |
Category | Load Capacitance 22pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,50600 | € 5,06 |
| 50 | € 0,47240 | € 23,62 |
| 100 | € 0,41750 | € 41,75 |
| 500 | € 0,39546 | € 197,73 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |





