
NSE11409-QSTBR | |
|---|---|
DigiKey Part Number | 5380-NSE11409-QSTBRTR-ND - Tape & Reel (TR) 5380-NSE11409-QSTBRCT-ND - Cut Tape (CT) 5380-NSE11409-QSTBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSE11409-QSTBR |
Description | AUTO 1CH LOW SIDE SWITCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver N-Channel 4A SOT-223 |
Datasheet | Datasheet |
Category | Voltage - Load 40V |
Mfr | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 4A |
Part Status Active | Rds On (Typ) 90mOhm |
Switch Type | Input Type Non-Inverting |
Number of Outputs 1 | Fault Protection Over Current, Short Circuit, Thermal Shutdown |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-223 |
Interface On/Off | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,63300 | € 6,33 |
| 25 | € 0,57200 | € 14,30 |
| 100 | € 0,50380 | € 50,38 |
| 250 | € 0,47140 | € 117,85 |
| 500 | € 0,45184 | € 225,92 |
| 1 000 | € 0,43952 | € 439,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,41877 | € 1 046,92 |
| 5 000 | € 0,40853 | € 2 042,65 |
| 7 500 | € 0,40341 | € 3 025,57 |
| 12 500 | € 0,39773 | € 4 971,62 |
| 17 500 | € 0,39441 | € 6 902,17 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,06480 |



