
SXT32416BB48-12.000M | |
|---|---|
DigiKey Part Number | 5173-SXT32416BB48-12.000MTR-ND - Tape & Reel (TR) 5173-SXT32416BB48-12.000MCT-ND - Cut Tape (CT) 5173-SXT32416BB48-12.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXT32416BB48-12.000M |
Description | CRYSTAL 12.000MHZ 16 PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0132M4-12.000F16DTNJK | Suzhou Hangjing Elec&Tech Co.,Ltd | 57 100 | 4309-0132M4-12.000F16DTNJK-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,41900 | € 4,19 |
| 25 | € 0,39600 | € 9,90 |
| 50 | € 0,37960 | € 18,98 |
| 100 | € 0,36390 | € 36,39 |
| 250 | € 0,34420 | € 86,05 |
| 500 | € 0,32994 | € 164,97 |
| 1 000 | € 0,31629 | € 316,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29582 | € 887,46 |
| 6 000 | € 0,28359 | € 1 701,54 |
| 9 000 | € 0,27667 | € 2 490,03 |
| 15 000 | € 0,26821 | € 4 023,15 |
| 21 000 | € 0,26277 | € 5 518,17 |
| 30 000 | € 0,25714 | € 7 714,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |