
0132M4-12.000F16DTNJK | |
|---|---|
DigiKey Part Number | 4309-0132M4-12.000F16DTNJK-ND - Tape & Reel (TR) 4309-0132M4-12.000F16DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-12.000F16DTNJK |
Description | CRYSTAL 12MHz 16PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09252 | € 277,56 |
| 6 000 | € 0,08653 | € 519,18 |
| 9 000 | € 0,08481 | € 763,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 100 | € 0,10970 | € 10,97 |
| 500 | € 0,10194 | € 50,97 |
| 1 000 | € 0,09509 | € 95,09 |
| 3 000 | € 0,09252 | € 277,56 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |