
CDRH104RNP-101NC | |
|---|---|
DigiKey Part Number | 308-1430-2-ND - Tape & Reel (TR) 308-1430-1-ND - Cut Tape (CT) 308-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH104RNP-101NC |
Description | FIXED IND 100UH 1.25A 304 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.25 A 304mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH104RNP-101NC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 304mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.35A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0560.104NLT | Pulse Electronics | 2 086 | 553-1754-1-ND | € 1,32000 | Direct |
| SRU1038-101Y | Bourns Inc. | 20 789 | SRU1038-101YCT-ND | € 0,71000 | Direct |
| DR1040-101-R | Eaton - Electronics Division | 770 | 283-DR1040-101-RCT-ND | € 0,64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,98800 | € 9,88 |
| 100 | € 0,81240 | € 81,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,62334 | € 623,34 |
| 2 000 | € 0,58786 | € 1 175,72 |
| 3 000 | € 0,56807 | € 1 704,21 |
| 5 000 | € 0,56007 | € 2 800,35 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |