
PF0560.104NLT | |
|---|---|
DigiKey Part Number | 553-1754-2-ND - Tape & Reel (TR) 553-1754-1-ND - Cut Tape (CT) 553-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0560.104NLT |
Description | FIXED IND 100UH 1.25A 304 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 1.25 A 304mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0560.104NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 304mOhm Max |
Series | Frequency - Self Resonant 6.6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 1,08100 | € 10,81 |
| 100 | € 0,88930 | € 88,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | € 0,76184 | € 472,34 |
| 1 240 | € 0,71844 | € 890,87 |
| 1 860 | € 0,69423 | € 1 291,27 |
| 3 100 | € 0,66492 | € 2 061,25 |
| 4 340 | € 0,64631 | € 2 804,99 |
| 6 200 | € 0,62718 | € 3 888,52 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |
