
TS334IYDT | |
|---|---|
DigiKey Part Number | 497-14417-2-ND - Tape & Reel (TR) 497-14417-1-ND - Cut Tape (CT) 497-14417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS334IYDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS334IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 210ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,42000 | € 2,42 |
| 10 | € 1,80500 | € 18,05 |
| 25 | € 1,65160 | € 41,29 |
| 100 | € 1,48320 | € 148,32 |
| 250 | € 1,40296 | € 350,74 |
| 500 | € 1,35454 | € 677,27 |
| 1 000 | € 1,31470 | € 1 314,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,27264 | € 3 181,60 |
| 5 000 | € 1,24729 | € 6 236,45 |
| Unit Price without VAT: | € 2,42000 |
|---|---|
| Unit Price with VAT: | € 2,92820 |