Comparator Standard (General Purpose) MOS, Open-Collector, Rail-to-Rail 8-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHR801K1

DigiKey Part Number
497-RHR801K1-ND
Manufacturer
Manufacturer Product Number
RHR801K1
Description
RAD-HARD VERY HIGH SPEED COMPARA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) MOS, Open-Collector, Rail-to-Rail 8-CFlatPack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
2.5µA @ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
1.8mA, 2mA
Packaging
Strip
CMRR, PSRR (Typ)
80dB CMRR
Part Status
Active
Propagation Delay (Max)
12ns
Type
Standard (General Purpose)
Hysteresis
4mV
Number of Elements
1
Operating Temperature
-55°C ~ 125°C
Output Type
MOS, Open-Collector, Rail-to-Rail
Package / Case
8-CFlatPack
Voltage - Supply, Single/Dual (±)
3V ~ 5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
7mV @ 5V
Supplier Device Package
8-CFlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 382,51000€ 382,51
10€ 332,56200€ 3 325,62
25€ 320,09600€ 8 002,40
Manufacturers Standard Package
Unit Price without VAT:€ 382,51000
Unit Price with VAT:€ 462,83710