LD3985G27R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 838
Unit Price: € 0,59000
Datasheet

Similar


Texas Instruments
In Stock: 1 295
Unit Price: € 0,46000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD3985G27R

DigiKey Part Number
LD3985G27R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD3985G27R
Description
IC REG LIN 2.7V 150MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD3985G27R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
60dB ~ 50dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes