


LP3985IM5-2.7/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3985IM5-2.7/NOPBTR-ND - Tape & Reel (TR) 296-LP3985IM5-2.7/NOPBCT-ND - Cut Tape (CT) 296-LP3985IM5-2.7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-2.7/NOPB |
Description | IC REG LINEAR 2.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,32300 | € 3,23 |
| 25 | € 0,28840 | € 7,21 |
| 100 | € 0,25100 | € 25,10 |
| 250 | € 0,23312 | € 58,28 |
| 500 | € 0,22234 | € 111,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21346 | € 213,46 |
| 2 000 | € 0,20615 | € 412,30 |
| 3 000 | € 0,20249 | € 607,47 |
| 5 000 | € 0,19844 | € 992,20 |
| 7 000 | € 0,19607 | € 1 372,49 |
| 10 000 | € 0,19379 | € 1 937,90 |
| 25 000 | € 0,18888 | € 4 722,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |