
TF-SV2-030-K | |
|---|---|
DigiKey Part Number | 4394-TF-SV2-030-K-ND |
Manufacturer | |
Manufacturer Product Number | TF-SV2-030-K |
Description | NO-CLEAN TACKY FLUX |
Customer Reference | |
Detailed Description | Flux - No Clean |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STIRRI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Syringe, 1.05 oz (30g), 30cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,11000 | € 30,11 |
| 2 | € 25,59500 | € 51,19 |
| 3 | € 24,08667 | € 72,26 |
| 5 | € 22,58200 | € 112,91 |
| 10 | € 19,57000 | € 195,70 |
| 25 | € 16,55800 | € 413,95 |
| 50 | € 13,55440 | € 677,72 |
| 100 | € 11,74720 | € 1 174,72 |
| Unit Price without VAT: | € 30,11000 |
|---|---|
| Unit Price with VAT: | € 36,43310 |




