
TF-SV2-010-K | |
|---|---|
DigiKey Part Number | 4394-TF-SV2-010-K-ND |
Manufacturer | |
Manufacturer Product Number | TF-SV2-010-K |
Description | NO-CLEAN TACKY FLUX |
Customer Reference | |
Detailed Description | Flux - No Clean |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STIRRI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Syringe, 0.35 oz (10g), 10cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,48000 | € 15,48 |
| 2 | € 13,16000 | € 26,32 |
| 3 | € 12,38333 | € 37,15 |
| 5 | € 11,61000 | € 58,05 |
| 10 | € 10,06000 | € 100,60 |
| 25 | € 8,51120 | € 212,78 |
| 50 | € 6,97080 | € 348,54 |
| 100 | € 6,04140 | € 604,14 |
| Unit Price without VAT: | € 15,48000 |
|---|---|
| Unit Price with VAT: | € 18,73080 |



