


SCE5R5H105 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5H105-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5H105 |
Description | CAP 5.5V -20% +80% 1.0F T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.768" (19.50mm) | |
Size / Dimension | 0.768" Dia (19.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 1,61000 | € 8,05 |
| 10 | € 1,59300 | € 15,93 |
| 50 | € 1,56700 | € 78,35 |
| 100 | € 1,52420 | € 152,42 |
| 500 | € 1,48140 | € 740,70 |
| 1 000 | € 1,43858 | € 1 438,58 |
| 2 000 | € 1,33583 | € 2 671,66 |
| 5 000 | € 1,25020 | € 6 251,00 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,94810 |




