
X2Q2105KT1B0265200110ES0 | |
|---|---|
DigiKey Part Number | 4378-X2Q2105KT1B0265200110ES0-ND |
Manufacturer | Songtian Electronic Technology (HK) Limited |
Manufacturer Product Number | X2Q2105KT1B0265200110ES0 |
Description | X2 305VAC 1UF 10% P=22.5MM W26.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890414026007CS | Würth Elektronik | 387 | 732-890414026007CS-ND | € 1,38000 | Parametric Equivalent |
| B32923C3105K000 | TDK | 5 987 | 495-6918-ND | € 0,98000 | Parametric Equivalent |
| B32923C3105K189 | TDK | 3 204 | 495-6917-1-ND | € 1,06000 | Parametric Equivalent |
| B32923C3105K289 | TDK | 5 944 | 495-76980-1-ND | € 1,06000 | Parametric Equivalent |
| B32923P3105K000 | TDK | 506 | 495-B32923P3105K000-ND | € 1,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,27000 | € 4,27 |
| 10 | € 3,08400 | € 30,84 |
| 50 | € 2,61460 | € 130,73 |
| 200 | € 2,34945 | € 469,89 |
| 600 | € 2,20152 | € 1 320,91 |
| 1 000 | € 2,14677 | € 2 146,77 |
| 2 600 | € 2,06321 | € 5 364,35 |
| Unit Price without VAT: | € 4,27000 |
|---|---|
| Unit Price with VAT: | € 5,16670 |