
B32923C3105K189 | |
|---|---|
DigiKey Part Number | 495-6917-2-ND - Tape & Reel (TR) 495-6917-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32923C3105K189 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32923C3105K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,68800 | € 6,88 |
| 50 | € 0,54200 | € 27,10 |
| 100 | € 0,49690 | € 49,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 0,40080 | € 140,28 |
| 700 | € 0,37673 | € 263,71 |
| 1 050 | € 0,36468 | € 382,91 |
| 1 750 | € 0,35130 | € 614,77 |
| 2 450 | € 0,34349 | € 841,55 |
| 3 500 | € 0,33597 | € 1 175,89 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |