Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511FCA200M000CAGR | |
|---|---|
DigiKey Part Number | 863-511FCA200M000CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511FCA200M000CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511FCA200M000CAG | Skyworks Solutions Inc. | 0 | 863-511FCA200M000CAG-ND | € 5,20985 | Parametric Equivalent |
| 514FCA000126CAG | Skyworks Solutions Inc. | 0 | 863-514FCA000126CAG-ND | € 10,58320 | Parametric Equivalent |
| 514FCA000126CAGR | Skyworks Solutions Inc. | 0 | 863-514FCA000126CAGRTR-ND | € 10,40891 | Parametric Equivalent |
| SIT9120AI-2B1-25E200.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-25E200.000000-ND | € 9,34000 | Parametric Equivalent |
| SIT9121AI-2B1-25E200.000000 | SiTime | 0 | 1473-SIT9121AI-2B1-25E200.000000-ND | € 9,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 4,72545 | € 4 725,45 |
| Unit Price without VAT: | € 4,72545 |
|---|---|
| Unit Price with VAT: | € 5,71779 |



