
SIT9121AI-2B1-25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B1-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B1-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B1-25E200.000000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,34000 | € 9,34 |
| 10 | € 8,11700 | € 81,17 |
| 25 | € 7,67720 | € 191,93 |
| 50 | € 7,36000 | € 368,00 |
| 100 | € 7,05650 | € 705,65 |
| 250 | € 6,67472 | € 1 668,68 |
| 500 | € 6,40008 | € 3 200,04 |
| 1 000 | € 6,13715 | € 6 137,15 |
| Unit Price without VAT: | € 9,34000 |
|---|---|
| Unit Price with VAT: | € 11,30140 |