Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510ABB156M250BAG | |
|---|---|
DigiKey Part Number | 863-510ABB156M250BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510ABB156M250BAG |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510ABA156M250BAG | Skyworks Solutions Inc. | 0 | 863-510ABA156M250BAG-ND | € 5,29000 | Parametric Equivalent |
| 510ABA156M250BAGR | Skyworks Solutions Inc. | 0 | 863-510ABA156M250BAGR-ND | € 5,29000 | Parametric Equivalent |
| 510ABB156M250BAG | Skyworks Solutions Inc. | 0 | 863-510ABB156M250BAG-ND | € 5,29000 | Parametric Equivalent |
| 510ABB156M250BAGR | Skyworks Solutions Inc. | 0 | 863-510ABB156M250BAGR-ND | € 5,29000 | Parametric Equivalent |
| 510ACA156M250BAG | Skyworks Solutions Inc. | 0 | 863-510ACA156M250BAG-ND | € 5,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,29000 | € 5,29 |
| 10 | € 4,59800 | € 45,98 |
| 25 | € 4,34880 | € 108,72 |
| 50 | € 4,16880 | € 208,44 |
| 100 | € 3,99670 | € 399,67 |
| 250 | € 3,78012 | € 945,03 |
| 500 | € 3,62430 | € 1 812,15 |
| 1 000 | € 3,47508 | € 3 475,08 |
| 2 500 | € 3,31971 | € 8 299,27 |
| Unit Price without VAT: | € 5,29000 |
|---|---|
| Unit Price with VAT: | € 6,40090 |

