
SIT9386AI-2B2-33E50.000000E | |
|---|---|
DigiKey Part Number | 2156-SIT9386AI-2B2-33E50.000000E-1473-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AI-2B2-33E50.000000E |
Description | SIT9386 - AEC-Q100, ULTRA-LOW JI |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 79mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
| Bulk: | 547 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | € 5,85591 | € 257,66 |
| Unit Price without VAT: | € 5,85591 |
|---|---|
| Unit Price with VAT: | € 7,08565 |
