Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar




SIT9102AI-243N25E200.00000X | |
|---|---|
DigiKey Part Number | 1473-1736-2-ND - Tape & Reel (TR) 1473-1736-1-ND - Cut Tape (CT) 1473-1736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9102AI-243N25E200.00000X |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 76mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD, No Lead Exposed Pad |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9102AI-243H25E200.00000X | SiTime | 0 | SIT9102AI-243H25E200.00000X-ND | € 5,63184 | Parametric Equivalent |
| SIT9102AI-243N25E200.00000Y | SiTime | 498 | 1473-1521-1-ND | € 50,20000 | Parametric Equivalent |
| SIT9346AI-2E3A25E200.000000 | SiTime | 0 | 1473-SIT9346AI-2E3A25E200.000000-ND | € 26,18500 | Parametric Equivalent |
| NX73K0004Z | Diodes Incorporated | 461 | NX73K0004ZCT-ND | € 5,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 50,20000 | € 50,20 |
| 10 | € 48,95500 | € 489,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 39,99628 | € 9 999,07 |
| Unit Price without VAT: | € 50,20000 |
|---|---|
| Unit Price with VAT: | € 60,74200 |










