4677-SM100B-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM100B

DigiKey Part Number
4677-SM100B-ND
Manufacturer
Manufacturer Product Number
SM100B
Description
Integrated Servomotor 100W
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Servomotor 6000 RPM 100W Incremental 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Simplex Motion AB
Series
-
Packaging
Retail Package
Part Status
Active
Type
DC Motor
Function
Servomotor
Motor Type
Brushless (BLDC)
Voltage - Rated
12 ~ 24VDC
RPM
6000 RPM
Torque - Rated (oz-in / mNm)
45 / 320
Power - Rated
100W
Encoder Type
Incremental
Size / Dimension
Rectangular - 2.913" x 2.520" (74.00mm x 64.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.709" (18.00mm)
Mounting Hole Spacing
1.969" (50.00mm)
Termination Style
Connector
Features
Integrated Controller
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
280 / 2000
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Simplex Motion AB
FREE SHIPPING on orders of € 518,22 or more for products shipped by Simplex Motion AB
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 470,72000€ 470,72
5€ 440,48800€ 2 202,44
10€ 423,21300€ 4 232,13
Unit Price without VAT:€ 470,72000
Unit Price with VAT:€ 569,57120