SE040A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE040A

DigiKey Part Number
4677-SE040A-ND
Manufacturer
Manufacturer Product Number
SE040A
Description
Integrated Servomotor 120W
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Servomotor 6000 RPM 120W Incremental 12 ~ 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Simplex Motion AB
Series
Packaging
Retail Package
Part Status
Active
Type
DC Motor
Function
Servomotor
Motor Type
Brushless (BLDC)
Voltage - Rated
12 ~ 48VDC
RPM
6000 RPM
Torque - Rated (oz-in / mNm)
30 / 280
Power - Rated
120W
Encoder Type
Incremental
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.866" (22.00mm)
Termination Style
Connector
Features
Integrated Controller
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
113 / 800
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Simplex Motion AB
FREE SHIPPING on orders of € 518,22 or more for products shipped by Simplex Motion AB
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 354,12000€ 354,12
5€ 323,88800€ 1 619,44
10€ 310,93200€ 3 109,32
Unit Price without VAT:€ 354,12000
Unit Price with VAT:€ 428,48520