
P6KE18CA | |
|---|---|
DigiKey Part Number | 5789-P6KE18CA-ND |
Manufacturer | |
Manufacturer Product Number | P6KE18CA |
Description | TVS DIODE 15.30VWM 25.2VC DO201, |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 25.2V |
Mfr | Current - Peak Pulse (10/1000µs) 24A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,27200 | € 2,72 |
| 50 | € 0,23880 | € 11,94 |
| 100 | € 0,21250 | € 21,25 |
| 300 | € 0,17253 | € 51,76 |
| 500 | € 0,14278 | € 71,39 |
| 1 000 | € 0,11559 | € 115,59 |
| 2 000 | € 0,09434 | € 188,68 |
| 4 000 | € 0,08414 | € 336,56 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |
