Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39019/01-323S | |
|---|---|
DigiKey Part Number | 723-M39019/01-323S-ND |
Manufacturer | |
Manufacturer Product Number | M39019/01-323S |
Description | CIR BRKR HYD MAG |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Obsolete | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39019/01-233 | Sensata-Airpax | 0 | 723-M39019/01-233-ND | € 722,94333 | Parametric Equivalent |
| M39019/01-233S | Sensata-Airpax | 0 | 723-M39019/01-233S-ND | € 816,80333 | Parametric Equivalent |
| M39019/01-234S | Sensata-Airpax | 0 | 723-M39019/01-234S-ND | € 816,80333 | Parametric Equivalent |
| M39019/01-235S | Sensata-Airpax | 0 | 723-M39019/01-235S-ND | € 816,80333 | Parametric Equivalent |
| M39019/01-323 | Sensata-Airpax | 0 | 723-M39019/01-323-ND | € 761,59667 | Parametric Equivalent |

