
M39019/01-323 | |
|---|---|
DigiKey Part Number | 723-M39019/01-323-ND |
Manufacturer | |
Manufacturer Product Number | M39019/01-323 |
Description | CIR BRKR HYD MAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 6A 240 V AC 50 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A |
Manufacturer Sensata-Airpax | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 50 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 761,59667 | € 2 284,79 |
| Unit Price without VAT: | € 761,59667 |
|---|---|
| Unit Price with VAT: | € 921,53197 |