APL1-1-62-403 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 130
Unit Price: € 83,90000
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APL1-1-62-403

DigiKey Part Number
APL1-1-62-403-ND
Manufacturer
Manufacturer Product Number
APL1-1-62-403
Description
CIRCUIT BRKR MAG-HYDR LEVER 40A
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 40A 277 V AC 65 V DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
40A
Series
Voltage Rating - AC
277 V
Packaging
Bulk
Voltage Rating - DC
65 V
Part Status
Obsolete
Actuator Type
Lever
Mounting Type
Panel Mount
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W91-X112-40TE Connectivity Potter & Brumfield Relays130PB1387-ND€ 83,90000Similar
Obsolete
This product is no longer manufactured. View Substitutes