


W91-X112-40 | |
|---|---|
DigiKey Part Number | PB1387-ND |
Manufacturer | |
Manufacturer Product Number | W91-X112-40 |
Description | CIR BRKR MAG-HYDR 40A 277VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Magnetic (Hydraulic Delay) |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 40A |
Series | Voltage Rating - AC 277 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 83,90000 | € 83,90 |
| 5 | € 76,06000 | € 380,30 |
| 24 | € 70,82000 | € 1 699,68 |
| 72 | € 68,18208 | € 4 909,11 |
| 120 | € 67,18050 | € 8 061,66 |
| Unit Price without VAT: | € 83,90000 |
|---|---|
| Unit Price with VAT: | € 101,51900 |